RF Amplifier, SOT-89-3 package, operating from 40 MHz to 2.6 GHz. Features 14.6dB gain at 1.95GHz, 3.3dB noise figure, and 22.5dBm P1dB. Operates with a 5V supply voltage and 104mA supply current. Surface mountable with dimensions of 4.6mm length, 2.6mm width, and 1.6mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom MGA-30689-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-30689-BLKG technical specifications.
| Package/Case | SOT-89-3 |
| Frequency | 40MHz |
| Gain | 14.6dB |
| Height | 1.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Frequency | 2.6GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 2.6 GHz |
| Operating Supply Current | 104mA |
| P1dB | 22.5dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 750mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 104mA |
| Test Frequency | 1.95GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30689-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.