
RF amplifier IC featuring a 50 MHz to 2 GHz operating frequency range and 21dB gain at 900MHz. This surface mount component, housed in a SOT-89 package, offers a 2dB noise figure and 24dBm P1dB. It operates from a 5V supply with 111mA current consumption and supports a maximum power dissipation of 825mW. Designed for wide band medium power applications, it is RoHS compliant.
Broadcom MGA-31189-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 2GHz |
| Gain | 21dB |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Frequency | 2GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 825mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 2 GHz |
| Operating Supply Current | 111mA |
| Operating Supply Voltage | 5V |
| P1dB | 24dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 825mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Test Frequency | 900MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31189-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
