
RF amplifier IC for surface mount applications, operating from 50 MHz to 2 GHz. Features 20.6 dB gain at 1.5 GHz, 2 dB noise figure, and 21.7 dBm P1dB. Housed in a SOT-89 package with dimensions of 4.4mm (L) x 2.6mm (W) x 1.4mm (H). Operates with a 5V supply voltage and 73mA current, with a maximum power dissipation of 605mW and maximum operating temperature of 150°C. This component is halogen-free and RoHS compliant.
Broadcom MGA-31389-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 2GHz |
| Gain | 20.6dB |
| Height | 1.4mm |
| Length | 4.4mm |
| Max Frequency | 2GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 605mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 2 GHz |
| Operating Supply Current | 73mA |
| Operating Supply Voltage | 5V |
| P1dB | 21.7dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 605mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 73mA |
| Test Frequency | 1.5GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31389-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.