
Surface mount RF amplifier with a frequency range of 1.5GHz to 3GHz. Features 20.5dB gain at 2.5GHz test frequency, 2dB noise figure, and 22.2dBm P1dB. Operates from a 5V supply with 69mA current, and has a maximum power dissipation of 605mW. Packaged in SOT-89, this GaAs amplifier is halogen-free and RoHS compliant, with an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Broadcom MGA-31489-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-31489-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 20.5dB |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Frequency | 3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 605mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 1.9 GHz |
| Operating Supply Current | 69mA |
| Operating Supply Voltage | 5V |
| P1dB | 22.2dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 605mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 69mA |
| Test Frequency | 2.5GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31489-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
