
RF Amplifier IC featuring a 2 GHz to 10 GHz operating frequency range and 8 GHz bandwidth. Delivers 17.5dB gain at a test frequency of 5.25GHz, with a noise figure of 1.7dB and P1dB of 20.3dBm. Operates from 3.3V to 5V supply voltage with a typical 58mA supply current. Housed in a lead-free, leadless LPCC-8 package measuring 2 x 2 x 0.75mm, suitable for surface mounting. Maximum power dissipation is 500mW, with an operating temperature range of -65°C to 150°C.
Broadcom MGA-425P8-BLK technical specifications.
| Bandwidth | 8GHz |
| Package/Case | PLCC |
| Frequency | 10GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 10GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz to 10 GHz |
| Operating Supply Current | 65mA |
| P1dB | 20.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 58mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Frequency | 5.25GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-425P8-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
