
Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8
Broadcom MGA-425P8-TR1 technical specifications.
| Package/Case | PLCC |
| Frequency | 10GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz to 10 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 20.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Test Frequency | 5.25GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-425P8-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
