
High power RF amplifier operating from 2.3 GHz to 2.5 GHz. Features 38.5dB gain at 2.4GHz, 35.5dBm P1dB, and a 2.1dB noise figure. This surface mountable GaAs amplifier is housed in a compact 5x5mm QFN package with a 0.85mm height. It operates from a 5V supply with 500mA current and offers a maximum power dissipation of 8W.
Broadcom MGA-43228-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 38.5dB |
| Height | 0.85mm |
| Impedance | 50R |
| Length | 5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz to 2.5 GHz |
| Operating Supply Current | 500mA |
| P1dB | 35.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8W |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Test Frequency | 2.4GHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-43228-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
