
High power RF amplifier for narrow band applications, operating from 2.5 GHz to 2.7 GHz. Features 37.3dB gain at 2.6GHz, 35.5dBm P1dB, and a 2.1dB noise figure. This GaAs amplifier is housed in a 5x5mm QFN package with 0.85mm height, suitable for surface mounting. It operates with a 5V supply and has a maximum power dissipation of 8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-43328-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 37.3dB |
| Height | 0.85mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz to 2.7 GHz |
| Operating Supply Current | 470mA |
| P1dB | 35.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8W |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 470mA |
| Test Frequency | 2.6GHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-43328-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
