Narrow Band High Power Amplifier, 1930MHz Min, 1995MHz Max, 3 Func, GAAS, 5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MCOB, 28 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-43528-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 28 |
| Number of Functions | 3 |
| Supply Current-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-43528-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.