
Surface mount RF amplifier with 15.5dB gain and 2.3dB noise figure. Operates from 400MHz to 10GHz with a 6GHz bandwidth. Features a 5V power supply, 65mA operating current, and 17.4dBm P1dB. Housed in a miniature SOT-343 package, this lead-free component offers a wide operating temperature range of -40°C to 160°C.
Broadcom MGA-52543-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 6GHz |
| Package/Case | SOT-343 |
| Frequency | 400MHz |
| Gain | 15.5dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 10 GHz |
| Operating Supply Current | 65mA |
| P1dB | 17.4dBm |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Power Dissipation | 425mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 53mA |
| Termination | SMD/SMT |
| Test Frequency | 1.9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-52543-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
