Broadcom MGA-52543-TR2G technical specifications.
| Package/Case | SOT-343 |
| Frequency | 400MHz |
| Gain | 15.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Max Power Dissipation | 425mW |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 10 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.4dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-52543-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
