
RF Amplifier, Wide Band Medium Power, operating from 50 MHz to 7 GHz. Features 16.3dB gain at 2GHz, 21.7dBm P1dB, and a 2.7dB noise figure. Housed in an 8-pin LCC package (2x2mm, 0.75mm height) for surface mounting. Operates with a 3.3V supply voltage and 145mA current, with a maximum power dissipation of 800mW. Suitable for applications requiring broad frequency coverage and medium power amplification.
Broadcom MGA-545P8-BLK technical specifications.
| Package/Case | LCC |
| Frequency | 7GHz |
| Gain | 16.3dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 7GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 7 GHz |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 21.7dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 127mA |
| Test Frequency | 2GHz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-545P8-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
