Broadcom MGA-545P8-TR1 technical specifications.
| Package/Case | LCC |
| Frequency | 50MHz |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Noise Figure | 2.9dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 7 GHz |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 21.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 127mA |
| Test Frequency | 3GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-545P8-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.