
This 50MHz to 7GHz RF amplifier features a gain of 11.5dB and a maximum power dissipation of 800mW. It operates from a 3.3V supply voltage and has an operating supply current of 135mA. The amplifier is packaged in a surface mount LCC10 package and is available in quantities of 10,000. It is lead-free and RoHS compliant, with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-545P8-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-545P8-TR2 technical specifications.
| Frequency | 50MHz |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Noise Figure | 2.9dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 7 GHz |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 21.3dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Test Frequency | 3GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-545P8-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.