
RF amplifier IC featuring a wide operating frequency range from 0 MHz to 3.5 GHz. This surface mount component offers 21.8dB gain at 2GHz and a P1dB of 20dBm. It operates from a 5V supply with a typical current draw of 67mA and a maximum power dissipation of 448mW. The compact LCC package measures 2.1mm x 2.1mm with a height of 0.75mm, suitable for lead-free assembly.
Sign in to ask questions about the Broadcom MGA-565P8-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-565P8-BLK technical specifications.
| Package/Case | LCC |
| Gain | 21.8dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 448mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| P1dB | 20dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 448mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 67mA |
| Test Frequency | 2GHz |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-565P8-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.