
Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, DFP-N, LPCC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-565P8-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-565P8-TR1 technical specifications.
| Frequency | 3.5GHz |
| Gain | 21.8dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 448mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.5 GHz |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 448mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 67mA |
| Test Frequency | 2GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-565P8-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
