
Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, DFP-N, LPCC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-565P8-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain | 21.8dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Power Dissipation | 448mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 67mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 448mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 67mA |
| Test Frequency | 2GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-565P8-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.