Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |