
General purpose RF amplifier operating from 100 MHz to 6 GHz. Features 16.6dB gain at 2GHz, 1.8dB noise figure, and 15.1dBm P1dB. This surface mount component is housed in a miniature SOT-363 package, measuring 2.25mm L x 1.35mm W x 1mm H. It operates with a supply voltage range of 3V to 5V, drawing a maximum of 48mA, and offers a maximum power dissipation of 500mW. The device is lead-free and RoHS compliant.
Broadcom MGA-61563-BLKG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 16.6dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 48mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 48mA |
| P1dB | 15.1dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-61563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
