Broadcom MGA-61563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 3V |
| P1dB | 15.1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-61563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
