
The MGA-61563-TR2G is a surface mount RF amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. It operates at a frequency of 2 GHz with a gain of 18 dB and a noise figure of 1.8 dB. The amplifier is RoHS compliant and available in a package quantity of 10,000 units per reel. It is a single-channel device with an operating supply current of 48 mA and a maximum supply voltage of 3V.
Broadcom MGA-61563-TR2G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 500MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 48mA |
| P1dB | 15.8dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-61563-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.