
RF amplifier IC featuring a 100 MHz to 3.5 GHz operating frequency range and 22dB gain at 500MHz. This GaAs amplifier offers a low noise figure of 0.8dB and a P1dB of 18dBm. Designed for surface mount applications, it is housed in a miniature SC-70, SOT-363, 6-pin package with dimensions of 2.25mm length, 1.35mm width, and 1mm height. Operates at 3V with a maximum supply current of 77mA and a maximum power dissipation of 600mW, suitable for lead-free and RoHS compliant designs.
Broadcom MGA-62563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 22dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 77mA |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 3.5 GHz |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3V |
| P1dB | 18dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| Test Frequency | 500MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-62563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
