Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, SOT-363, 6 PIN
Broadcom MGA-62563-TR2 technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 77 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.