
Low Noise RF Amplifier, GaAs, Surface Mount, TSLP-8 package. Features 17.6dB gain at 1.95GHz, 0.62dB noise figure, and 19.2dBm P1dB. Operates from 1.4GHz to 3.8GHz with a bandwidth of 1.6GHz. Supports a maximum supply voltage of 5.5V and a maximum power dissipation of 550mW. Extended operating temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Broadcom MGA-632P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 1.6GHz |
| Frequency | 3.8GHz |
| Gain | 17.6dB |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 1.4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.62dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 3.8 GHz |
| Operating Supply Current | 57mA |
| P1dB | 19.2dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Test Frequency | 1.95GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-632P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
