
Low Noise RF Amplifier, 450 MHz to 2 GHz operating frequency, featuring 18dB gain at 900MHz and a 0.37dB noise figure. This GaAs amplifier offers a P1dB of 22dBm and operates from a 5V supply with 54mA current. Housed in a miniature 2x2mm QFN package with 0.75mm height, it supports surface mounting and operates between -40°C and 85°C. The component is lead-free and RoHS compliant.
Broadcom MGA-633P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 450MHz |
| Gain | 18dB |
| Height | 0.75mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.37dB |
| Number of Channels | 1 |
| Operating Frequency | 450 MHz to 2 GHz |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 5V |
| P1dB | 22dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Test Frequency | 900MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-633P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
