
Low Noise RF Amplifier, operating from 1.5 GHz to 2.3 GHz with a typical gain of 17.4dB at 1.9GHz. This surface mount amplifier features a 0.44dB noise figure and 21dBm P1dB, with a 50 Ohm impedance. Housed in a compact 2x2mm QFN package, it offers a 0.75mm height and operates from a 5V supply with 48mA current consumption. Maximum power dissipation is 500mW, and it functions within an -55°C to 85°C temperature range.
Broadcom MGA-634P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 1.9GHz |
| Gain | 17.4dB |
| Height | 0.75mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.44dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 2.3 GHz |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 21dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| Test Frequency | 1.9GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-634P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.