
Wide band RF amplifier operating from 2.3 GHz to 4 GHz. Features 18dB gain at 2.5GHz, 0.56dB noise figure, and 22dBm P1dB. This surface mount GaAs amplifier is housed in an 8-pin QFN package measuring 2mm x 2mm x 0.75mm. Operates with a 5V supply voltage and 56mA current, with a maximum power dissipation of 500mW. Suitable for applications within a -40°C to 85°C temperature range.
Broadcom MGA-635P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 4GHz |
| Gain | 18dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.56dB |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz to 4 GHz |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 5V |
| P1dB | 22dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 56mA |
| Test Frequency | 2.5GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-635P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
