
Broadcom MGA-635P8-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 4GHz |
| Gain | 18dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.56dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 5V |
| P1dB | 22dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 56mA |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-635P8-TR1G to view detailed technical specifications.
No datasheet is available for this part.