
Low Noise RF Amplifier, GAAS technology, DFN package. Features 18.8dB gain at 700MHz, 0.44dB noise figure, and 23.8dBm P1dB. Operates from 450MHz to 1.5GHz with a 4.8V supply voltage and 108mA current. Surface mountable with dimensions of 2mm x 2mm x 0.75mm, and a wide operating temperature range of -65°C to 150°C. RoHS compliant.
Broadcom MGA-636P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | DFN |
| Frequency | 450MHz |
| Gain | 18.8dB |
| Height | 0.75mm |
| Length | 2mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.44dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 4.8V |
| P1dB | 23.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 720mW |
| Power Supply | 4.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 108mA |
| Technology | GAAS |
| Test Frequency | 700MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-636P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
