
Surface mount RF amplifier with a 0.52dB noise figure and 17.3dB gain at 1.7GHz. Operates from 1.5GHz to 2.5GHz with a 21.9dBm P1dB. Features a 2x2mm DFN package, 0.75mm height, and a maximum operating temperature of 150°C. Powered by a 4.8V supply, drawing 75mA, with a maximum dissipation of 600mW.
Broadcom MGA-637P8-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | DFN |
| Frequency | 450MHz |
| Gain | 17.3dB |
| Height | 0.75mm |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.52dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 2.5 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 4.8V |
| P1dB | 21.9dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Power Supply | 4.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Test Frequency | 1.7GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-637P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.