Low Noise RF Amplifier, GaAs, DFN package, operating at 2.5 GHz with a 17.3dB gain. Features a 0.87dB noise figure and 22.2dBm P1dB. Operates from a 4.8V supply with 84mA current, up to 5.5V max. Designed for surface mount applications, this RoHS compliant component has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-638P8-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Package/Case | DFN |
| Frequency | 2.5GHz |
| Gain | 17.3dB |
| Height | 0.75mm |
| Length | 2mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.87dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 4.8V |
| P1dB | 22.2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 610mW |
| Power Supply | 4.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 84mA |
| Test Frequency | 2.5GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-638P8-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
