
Ultra-thin, surface-mount RF amplifier with a 1.4GHz to 3GHz operating frequency range and 15dB gain. Features a 1.1dB noise figure and 5dBm P1dB, operating from a 4V supply with 7mA typical current. This single-function GaAs amplifier is RoHS compliant and designed for a wide bandwidth, suitable for demanding applications.
Broadcom MGA-645T6-BLKG technical specifications.
| Bandwidth | 1.5GHz |
| Package/Case | DIP |
| Frequency | 3GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 1.4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 13mA |
| P1dB | -5dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-645T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
