
Ultra-thin, surface-mount RF amplifier with a 1.5 GHz to 3 GHz operating frequency range. Features a 0.95 dB noise figure and 15.3 dB gain at 2.4 GHz. Operates from a 3V supply with 7mA current draw, offering a maximum power dissipation of 94mW. Packaged in a 2 x 1.30 mm footprint with a 0.50 mm height, this lead-free, RoHS compliant component is suitable for demanding applications.
Broadcom MGA-64606-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Frequency | 3GHz |
| Gain | 15.3dB |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 94mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3V |
| P1dB | -3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 94mW |
| Power Supply | 3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Test Frequency | 2.4GHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-64606-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
