The MGA-655T6-BLKG is a single channel RF amplifier with a frequency range of 4GHz and a gain of 14.7dB. It has a maximum power dissipation of 66mW and operates at a supply voltage of 3V with a current of 10mA. The amplifier is packaged in a SOLCC6 package and is suitable for surface mount applications. It is lead free and RoHS compliant, with an operating temperature range of up to 150°C.
Broadcom MGA-655T6-BLKG technical specifications.
| Frequency | 4GHz |
| Gain | 14.7dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Noise Figure | 1.17dB |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 12dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 66mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-655T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
