
Ultra-thin, surface-mount RF amplifier operating from 2.5 GHz to 4 GHz. Features a 1.05 dB noise figure and 15.3 dB gain at 3.5 GHz. This single-channel GaAs amplifier is designed for low power applications, with a maximum power dissipation of 104mW and an operating supply voltage of 3V. The compact 2 x 1.30 mm package has a height of 0.5 mm, making it suitable for space-constrained designs.
Broadcom MGA-65606-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Frequency | 4GHz |
| Gain | 15.3dB |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.05dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz to 4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | -2.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 104mW |
| Power Supply | 3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 3.5GHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-65606-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
