Wide Band Low Power Amplifier, 2500MHz Min, 4000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-6
Broadcom MGA-65606-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4GHz |
| Gain | 15.3dB |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.05dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| P1dB | -2.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
No datasheet is available for this part.