
RF Amplifier, 500 MHz to 6 GHz operating frequency, featuring 18.4dB gain and a 1.18dB noise figure. This single-function GaAs amplifier operates from a 2.7V to 6V supply, with a typical supply current of 20.5mA and a maximum power dissipation of 270mW. Packaged in an 8-lead LCC (2x2mm, 0.75mm height) for surface mounting, it offers a 150°C maximum operating temperature and is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom MGA-665P8-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-665P8-BLK technical specifications.
| Bandwidth | 6GHz |
| Package/Case | LCC |
| Frequency | 500MHz |
| Gain | 18.4dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 23.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.18dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 20.5mA |
| Operating Supply Voltage | 3V |
| P1dB | 11.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20.5mA |
| Termination | SMD/SMT |
| Test Frequency | 2.4GHz |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-665P8-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
