Broadcom MGA-665P8-TR1 technical specifications.
| Package/Case | LCC |
| Frequency | 500MHz |
| Gain | 17.4dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 23.8mA |
| Operating Supply Voltage | 3V |
| P1dB | 11.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23.8mA |
| Test Frequency | 2.4GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-665P8-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.