
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8
Sign in to ask questions about the Broadcom MGA-665P8-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-665P8-TR2 technical specifications.
| Frequency | 50MHz |
| Gain | 17.4dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 23.8mA |
| Operating Supply Voltage | 3V |
| P1dB | 11.4dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23.8mA |
| Test Frequency | 2.4GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-665P8-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
