
The MGA-68563-TR2G is a surface mount RF amplifier with a frequency range of 100MHz to 1.5GHz. It has a gain of 19.7dB and a noise figure of 1dB. The amplifier is packaged in a SOT-363 package and is rated for a maximum power dissipation of 600mW. It operates from a 3V supply voltage and draws 16mA of current. The amplifier is available in quantities of 10,000 units per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 19.7dB |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.5dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |