Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-343, SC-70, 4 PIN
Broadcom MGA-71543-BLK technical specifications.
| Number of Functions | 1 |
| Supply Current-Max | 50 |
| RoHS | No |
| Eccn Code | 5A991.A |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-71543-BLK to view detailed technical specifications.
No datasheet is available for this part.