
RF Amplifier, 100MHz to 6GHz bandwidth, featuring 17.4dB gain at 2.01GHz. This single-function GaAs amplifier operates from a 2.7V to 4.2V supply, with a typical 3V operating voltage and 50mA supply current. It offers a 1.45dB noise figure and 13.1dBm P1dB. Packaged in a lead-free SOT-343 (SC-70) surface mount case, it has a maximum power dissipation of 200mW and an operating temperature range of -40°C to 85°C.
Broadcom MGA-71543-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Gain | 17.4dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.45dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| P1dB | 13.1dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Test Frequency | 2.01GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-71543-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.