
Surface mount RF amplifier operating from 100 MHz to 6 GHz. Features a 13.6dB gain at 2GHz, 1.42dB noise figure, and 17.1dBm P1dB. This GaAs amplifier is designed for low power applications with a supply voltage range of 2.7V to 4.2V and a maximum supply current of 60mA. Housed in a miniature SOT-343 package, it offers a maximum power dissipation of 250mW and operates up to 150°C. Lead-free and RoHS compliant, supplied on tape and reel.
Broadcom MGA-72543-TR1G technical specifications.
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Gain | 13.6dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.42dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-72543-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
