
Wide band RF amplifier with 100 MHz to 6 GHz operating frequency. Features 15.7dB gain at 2GHz and a 1.3dB noise figure. This GAAS technology component operates from a 2.7V to 5V supply, drawing a maximum of 60mA. Surface mountable in a 0505 package, it offers a 9.14dBm P1dB and 250mW power dissipation.
Broadcom MGA-725M4-BLK technical specifications.
| Case Code (Imperial) | 0505 |
| Package/Case | 0505 |
| Frequency | 6GHz |
| Gain | 15.7dB |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| P1dB | 9.14dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Technology | GAAS |
| Test Frequency | 2GHz |
| Thickness | 700um |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-725M4-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
