
Surface mount RF amplifier with a 100 MHz to 6 GHz operating frequency range. Features 15.7dB gain at 2GHz, 1.3dB noise figure, and 9.14dBm P1dB. Operates from a 2.7V to 5V supply voltage, drawing a maximum of 60mA. Housed in a 0505 package measuring 1.4mm x 1.2mm x 700µm, this lead-free and RoHS compliant component offers a maximum power dissipation of 250mW and a maximum operating temperature of 150°C.
Sign in to ask questions about the Broadcom MGA-725M4-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-725M4-TR1 technical specifications.
| Package/Case | 0505 |
| Frequency | 100MHz |
| Gain | 15.7dB |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| P1dB | 9.14dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 2GHz |
| Thickness | 700um |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-725M4-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.