
Wide Band RF Amplifier, 100 MHz to 6 GHz operating frequency, featuring 15.7dB gain at 2GHz. This GaAs amplifier offers a 1.3dB noise figure and 9.14dBm P1dB. Designed for surface mount applications, it operates from a 2.7V to 5V supply, with a typical 60mA supply current. The component is housed in a compact 0505 package, measuring 1.4mm x 1.2mm x 700µm, and is RoHS compliant and lead-free.
Broadcom MGA-725M4-TR2 technical specifications.
| Package/Case | 0505 |
| Frequency | 100MHz |
| Gain | 15.7dB |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| P1dB | 9.14dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 2GHz |
| Thickness | 700um |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-725M4-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.