
This 100MHz 1.5GHz surface mount RF amplifier has a gain of 15.7dB and operates at a maximum supply voltage of 4.2V with a maximum supply current of 60mA. It can dissipate a maximum power of 250mW and has a noise figure of 1.5dB. The amplifier is designed for surface mount applications and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 100MHz |
| Gain | 15.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 600MHz |
| RoHS | Compliant |