
Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6
Checking distributor stock and pricing after the page loads.
| Frequency | 100MHz |
| Gain | 15.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 10mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 600MHz |
| RoHS | Compliant |