
The MGA-81563-TR1G is a single-channel MMIC amplifier from Broadcom, designed for operation between 100 MHz and 6000 MHz. It features a small outline transistor package, specifically the SOT-363, and is mounted on the surface of a printed circuit board. The amplifier's typical output power range is 10 to 15, with a maximum input VSWR of 2.7 and a maximum output VSWR of 2. Its typical power gain is 10.2 dB at 6000 MHz.
Sign in to ask questions about the Broadcom MGA-81563-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-81563-TR1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 6000MHz |
| Maximum Input VSWR | 2.7(Typ) |
| Maximum Output VSWR | 2(Typ) |
| Typical Power Gain | 10.2@6000MHzdB |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MGA-81563-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.