
Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINI, SC-70, SOT-363, 4 PIN
Sign in to ask questions about the Broadcom MGA-81563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MGA-81563-TR2G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 12.3dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 51mA |
| Operating Supply Voltage | 3V |
| P1dB | 14.8dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 51mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-81563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
